Festo SIES-8M-PO-24V-K-0,3-M8D Slot Proximity Sensor, M8 x 1 PNP SIES 30V 1.5 mm 0 V ac 30 V dc 150 mA
- RS Stock No.:
- 273-7195
- Mfr. Part No.:
- SIES-8M-PO-24V-K-0,3-M8D
- Brand:
- Festo
Subtotal (1 unit)*
$178.83
(exc. GST)
$196.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.83 |
*price indicative
- RS Stock No.:
- 273-7195
- Mfr. Part No.:
- SIES-8M-PO-24V-K-0,3-M8D
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | M8 x 1 | |
| Product Type | Proximity Sensor | |
| Body Style | Slot | |
| Length | 0mm | |
| IP Rating | IP67, IP65 | |
| Mount Type | Flush | |
| Terminal Type | Cable | |
| Housing Material | Brass | |
| Maximum Supply Voltage | 30V | |
| Width | 0 mm | |
| Maximum Detection | 1.5mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14644-1, RoHS, EN 60947-5-2 | |
| Output Type | PNP | |
| Series | SIES | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Depth | 0mm | |
| Maximum AC Voltage | 0V ac | |
| Maximum Switching Frequency | 4500Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 x 1 | ||
Product Type Proximity Sensor | ||
Body Style Slot | ||
Length 0mm | ||
IP Rating IP67, IP65 | ||
Mount Type Flush | ||
Terminal Type Cable | ||
Housing Material Brass | ||
Maximum Supply Voltage 30V | ||
Width 0 mm | ||
Maximum Detection 1.5mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14644-1, RoHS, EN 60947-5-2 | ||
Output Type PNP | ||
Series SIES | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Depth 0mm | ||
Maximum AC Voltage 0V ac | ||
Maximum Switching Frequency 4500Hz | ||
- COO (Country of Origin):
- LK
Festo Proximity Sensor, 10 to 30V DC Operational Voltage, PNP Output - SIES-8M-PO-24V-K-0,3-M8D, Numeric Part Number: 551392
This proximity sensor from the SIES series uses an inductive measuring principle with a rated operating distance of 1.5mm, designed for precision in various applications. Operating within a temperature range of -25 to +70 °C, it features a PNP switching output and ensures reliable performance in industrial settings.
Features & Benefits
• LED indicator provides clear operational status
• IP65 and IP67 ratings offer protection against dust and water
• M8 connector design allows easy electrical connections
Applications
• Ideal for automation in manufacturing processes
• Suitable for use in conveyors and material handling systems
• Effective for detecting the presence of metal objects
• Commonly used in assembly lines for precise positioning
Will it show a visible indication when operational?
Yes, it features an LED indicator for status awareness.
Can it protect against reverse polarity?
Yes, it includes reverse polarity protection.
What is the material of pin contacts?
The sensor features gold-plated brass contacts.
Related links
- Festo Cable with Plug Inductive Proximity Sensor pneumatic Position Detector, IP65 10 to 30 V dc LED Indicator
- Festo Cable with Plug Proximity Sensor IP65 30 V, SIES LED Indicator
- Festo Cable with Plug Inductive Proximity Sensor pneumatic Position Detector SIES LED Indicator
- Festo Proximity Sensor IP67, 10 → 30V
- Festo Proximity Sensor Proximity Sensor
- Festo Proximity Proximity Sensor NO, 30 V
- Festo Cable with Plug Proximity Sensor IP67 30 V, SIES LED Indicator
- Festo Cable with Plug Inductive Proximity Sensor proximity Sensor SMT LED Indicator