Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 10 → 36 V
- RS Stock No.:
- 195-1821
- Mfr. Part No.:
- XS1N18PB349D
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 195-1821
- Mfr. Part No.:
- XS1N18PB349D
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Inductive Sensor XS1 M18 - L50MM - BRASS - SN10MM - 12..24VDC - M12
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 36 V dc, 12 → 24 V dc |
IP Rating | IP67, IP69K |
Length | 50mm |
Maximum DC Voltage | 24 V, 36V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +50°C |
Housing Material | Brass Nickel Plated, PPS |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, CSA, UL |
Reverse Polarity Protection | Yes |