Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, 20 → 264 V ac/dc, 24
- RS Stock No.:
- 195-1818
- Mfr. Part No.:
- XS1M30MB250
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 195-1818
- Mfr. Part No.:
- XS1M30MB250
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Inductive Sensor XS1 M30 - L60MM - BRASS - SN10MM - 24..240VAC/DC - CABLE 2M
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M30 x 1.5 |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 20 → 264 V ac/dc, 24 → 210 V dc, 24 → 240 V ac |
IP Rating | IP68 |
Length | 53.75mm |
Maximum AC Voltage | 240 V, 264V |
Maximum DC Voltage | 210 V, 264V |
Mounting Type | Flush Mount |
Switching Current | 200 mA, 300 mA |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 25 Hz, 2000Hz |
Housing Material | Brass Nickel Plated, PPS |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Standards Met | CCC, CE, CSA, UL |