SICK Inductive Barrel Proximity Sensor, M8, 8 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$184.21

(exc. GST)

$202.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.21

*price indicative

RS Stock No.:
445-105
Mfr. Part No.:
IMX08-08NNOZC0S / 1134192
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

4-pin, Male connector M12

Supply Voltage

10 → 30 V dc

Length

67mm

IP Rating

IP68

Mounting Type

PCB Mount

Housing Material

Nickel-plated brass

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Short Circuit Overload Protection

Yes

Switching Frequency

25 Hz

Maximum Operating Temperature

+55°C

Series

IMX08

Depth

67mm

COO (Country of Origin):
HU

Overview


IMX offers four times the sensing range of conventional sensors, setting a new standard for inductive proximity sensors. Sensing ranges of up to 50 mm ensure a higher process performance - making IMX ideal for applications that were previously inconceivable with inductive sensors. In space-critical applications, IMX sensors save installation space by using smaller designs.

At the same time, the greater distance reduces mechanical damage. The rugged, durable design ensures less downtimes, stable processes and high plant availability.

At a glance


Types: M8 to M30
Large sensing ranges: 4 mm to 50 mm
Enclosure rating: IP68
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing, plastic sensing face
Visual adjustment indicator
Resistant against oils and cooling lubricant
4-fold sensing ranges

Your Benefit


Less installation space required than for larger standard sensors with comparable sensing ranges
Reduced risk of mechanical damage due to larger mounting distance from the target object
Avoidance of incorrect switching and more stable processes thanks to high operating reserves
Low mutual interference, several sensors can be installed close to each other
Higher degree of standardization by using the same sensors for different applications
Quick and easy commissioning thanks to visual adjustment indicator and no need for prior parameterization
Long sensor service life thanks to rugged and durable design

Note


Related links