Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 12 → 48 V dc

N

Subtotal (1 unit)*

$180.21

(exc. GST)

$198.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.21

*price indicative

RS Stock No.:
434-669
Mfr. Part No.:
XS530B1DAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 48 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M30 is made of brass with a length of 74 mm. It has a sensing range (Sn) of 10 mm and operates on 12 to 48 VDC. The sensor features an M12 connector for easy and secure installation in industrial applications.

CE marking
PPS front material

Related links