Eaton Inductive Threaded Barrel Proximity Sensor, M12, NPN NC, 48 V

Subtotal (1 unit)*

$62.84

(exc. GST)

$69.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.84

*price indicative

RS Stock No.:
250-689
Mfr. Part No.:
197676 E57G-12SNC2-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

Length

68.7mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links