Eaton Inductive Barrel Proximity Sensor, M12 NC, 250 V

Subtotal (1 unit)*

$220.13

(exc. GST)

$242.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$220.13

*price indicative

RS Stock No.:
247-777
Mfr. Part No.:
136030 E57LBL12A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

20 Hz

Switching Current

250 mA

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton proximity switch from the moeller series E57 Premium+ ensures exceptional reliability and durability in various industrial applications. Designed with advanced technology, the switch operates within a voltage range of 20 - 250 V AC, making it versatile for multiple setups. Its sleek, stainless steel design is not only aesthetically pleasing but also functional, providing robust protection against environmental factors. The innovative flush mounting method enhances its adaptability in tight spaces, while the integrated red LED indicator delivers clear status feedback on operation. This product promises enhanced performance with a rated switching distance of up to 2 mm and a sturdy construction that withstands harsh conditions. It is built to meet international safety standards, ensuring peace of mind for users across various sectors.

Utilises advanced sensor technology for precise control
Constructed from high-quality stainless steel for corrosion resistance
IP67 rating ensures excellent protection against dust and water
Complies with multiple international safety certifications
Offers a robust operational temperature range from -25 °C to 70 °C
Features a break contact switch function for reliable performance
Optimised for efficient flush mounting in limited spaces
Red LED indicator provides instant visual feedback on operational status
Designed to handle mechanical shock of up to 30 g
Supports a wide voltage tolerance to fit various applications

Related links