Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$161.79

(exc. GST)

$177.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.79

*price indicative

RS Stock No.:
246-218
Mfr. Part No.:
135835 E55CBL12A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

Length

55mm

IP Rating

IP66

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

25 Hz

Switching Current

150 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E55 Proximity Sensor offers remarkable precision and reliability for various industrial applications. Designed as an inductive sensor, it features a compact and sturdy construction suitable for non flush mounting. With an operational range of up to 4 mm, this device is particularly adept at detecting metallic objects, delivering a robust response in demanding conditions. Its IP66 rating ensures high resistance against dust and water ingress, making it perfect for use in challenging environments.

Equipped with a red LED indicator for clear status visibility
Demonstrates impressive shock resistance ensuring longevity and reliability
Compatible with both AC and DC voltages adding to its versatility
Showcases high switching frequency for efficient operation
Offers a compact footprint without compromising on performance
Has a dedicated design for prolonged operational life and minimal maintenance

Related links