ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 184-875
- Mfr. Part No.:
- IV5058
- Brand:
- ifm electronic
Subtotal (1 unit)*
$321.40
(exc. GST)
$353.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.40 |
*price indicative
- RS Stock No.:
- 184-875
- Mfr. Part No.:
- IV5058
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 300 Hz | |
| Series | IV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 300 Hz | ||
Series IV | ||
- COO (Country of Origin):
- VN
The ifm electronic inductive sensor offers precise detection with a durable rectangular housing, making it ideal for industrial applications where space is constrained. Its advanced design ensures reliable performance across various environments, featuring a long sensing range and robust protection. The sensor's compact size facilitates easy integration into existing systems, while its user-friendly LED display enhances operational efficiency. With advanced protective features, it guarantees consistent performance and longevity in challenging conditions.
Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
