Telemecanique Sensors M12 x 1 Inductive Sensor - Barrel, delete Output, 2 mm Detection, IP68, Cable Terminal

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

XS Inductive Proximity Sensors

Telemecanique Sensors OsiSense XS series inductive proximity sensors are designed for use in standard industrial applications where metal presence detection is required.

Features and Benefits

LED indication Reverse polarity protection
Overload and short circuit protection
Fast installation and setting-up.
Small size facilitates mounting in locations with restricted access.

Specifications
Attribute Value
Sensor Technology Inductive
Thread Size M12 x 1
Body Style Barrel
Output Type NO
Detection Range 2 mm
Terminal Type Cable
Supply Voltage 24 → 210 V dc, 24 → 240 V ac
Length 55mm
Maximum DC Voltage 264V
Maximum AC Voltage 264V
Mounting Type Flush Mount
Switching Current 200 mA
IP Rating IP68
Housing Material Nickel Plated Brass
Short Circuit Overload Protection Yes
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Maximum Switching Frequency 4kHz
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 154.77
(exc. GST)
$ 170.25
(inc. GST)
units
Per unit
1 +
$154.77
Related Products
Inductive sensors in M12 plastic housing Cylindrical inductive ...
Description:
Inductive sensors in M12 plastic housing Cylindrical inductive sensors in M12 plastic housing with LED output status indicator2 or 5 m output cable (suffix L1) or M12 / 4 point connector.Standard range 4 mm.Protection against short-circuits (except stock no.: 324-1232). ...
Inductive proximity sensors (XS range) and capacitive proximity ...
Description:
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm Best in class quality and immunity to harsh industrial environments.
Inductive Sensor XS5 M8 - L45MM - STAINLESS ...
Description:
Inductive Sensor XS5 M8 - L45MM - STAINLESS - SN15MM - 12..24VDC - M12.
Inductive Sensor XS5 M18 - L74MM - BRASS ...
Description:
Inductive Sensor XS5 M18 - L74MM - BRASS - SN5MM - 12.48VDC - M12.