ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 → 3500 mm Detection, PNP NO/NC, 12 →
- RS Stock No.:
- 101-237
- Mfr. Part No.:
- UIT501
- Brand:
- ifm electronic
Subtotal (1 unit)*
$925.98
(exc. GST)
$1,018.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.98 |
*price indicative
- RS Stock No.:
- 101-237
- Mfr. Part No.:
- UIT501
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 250 → 3500 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 30 V dc | |
| Length | 103mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1 Hz | |
| Communication Protocol | IO-LINK | |
| Switching Current | 100 mA | |
| Series | UIT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 250 → 3500 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 30 V dc | ||
Length 103mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1 Hz | ||
Communication Protocol IO-LINK | ||
Switching Current 100 mA | ||
Series UIT | ||
- COO (Country of Origin):
- IT
The ifm electronic ultrasonic sensor excels in precisely measuring distances with remarkable flexibility. Its outstanding sensing range, coupled with a compact design, makes it suitable for diverse applications, from manufacturing to automation. Featuring an IO-Link communication interface, this device ensures seamless integration into modern industrial systems. The intuitive teach function and multiple parameter settings enhance adaptability, ensuring that it meets the specific needs of various operational environments. With robust protection against environmental challenges, it guarantees reliable performance even in harsh conditions, making it an indispensable tool for enhancing operational efficiency.
Very large detection range
Intuitive setting of the detection range via pushbutton or IO-Link
Clearly visible LED for indicating switching status and echo
Output function normally open / normally closed programmable
Non-contact detection independent of colour, transparency or surface characteristics of the object
Width of the sound beam adjustable via IO-Link
Intuitive setting of the detection range via pushbutton or IO-Link
Clearly visible LED for indicating switching status and echo
Output function normally open / normally closed programmable
Non-contact detection independent of colour, transparency or surface characteristics of the object
Width of the sound beam adjustable via IO-Link
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.6 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
