- RS Stock No.:
- 752-7307
- Mfr. Part No.:
- BU21009MUV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7307
- Mfr. Part No.:
- BU21009MUV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Capacitive Sensing Controller, ROHM Semiconductor
Sensor Interfaces, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Capacitive |
Maximum Switching Frequency | 2 MHz |
Maximum Output Voltage | 3.3 V |
Switching Mode | Analogue, Digital |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Maximum Supply Current | 300 μA |
Dimensions | 5 x 5 x 1mm |
Height | 1mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.7 V, 2.5 V |
Width | 5mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |