- RS Stock No.:
- 205-5826
- Mfr. Part No.:
- PL-001L-N
- Brand:
- KEMET
- RS Stock No.:
- 205-5826
- Mfr. Part No.:
- PL-001L-N
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The Kemet Pyroelectric Infrared Sensors use the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. Also, it can detect infrared rays without using lenses. Due to the absence of a lens, KEMETs Pyro Sensor is low profile, as it does not protrude, which makes it ideal for gathering visual requirements. With KEMETs proprietary piezoelectric ceramic material and element structure of the Pyroelectric Infrared Sensor, humans can be detected through glass or resin. This allows more freedom in the design of the outer appearance of the end product.
Reflow capable SMD configuration
Lens not required
A lens can be attached to the sensor
Wide view angle up to ±60 degrees (lens less)
View angle up to ±37/±28 degrees (with lens)
Detection possible through glass or resin
Low power consumption, down in the
Lens not required
A lens can be attached to the sensor
Wide view angle up to ±60 degrees (lens less)
View angle up to ±37/±28 degrees (with lens)
Detection possible through glass or resin
Low power consumption, down in the
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.