Long distance ranging Time-of-Flight sen

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

STMicroelectronics Long Distance Ranging Time-Of-Flight Sen

The STMicroelectronics long-distance ranging time-of-flight sensor enhances the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz and is housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target Colour and reflectance. It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced.

Features and Benefits:

• Fully integrated miniature module
• Pin-to-pin compatible with the VL53L0X FlightSense™ ranging sensor
• Fast and accurate long distance ranging
• Typical full field-of-view (FoV): 27 °
• Programmable region-of-interest (ROI) size on
• the receiving array, allowing the sensor FoV to be
• reduced
• Programmable ROI position on the receiving
• array, providing multizone operation control from
• the host
• Easy integration

Applications:

• User detection (Autonomous low-power mode) to power on/off and lock/unlock devices like personal computers/laptops and the IoT
• Service robots and vacuum cleaners (long distance and fast obstacle detection)
• Drones (landing assistance, hovering, ceiling detection)
• Smart shelves and vending machines (goods inventory monitoring)
• Sanitary (robust user detection whatever the target reflectance)
• Smart building and smart lighting (people detection, gesture control)
• 1 D gesture recognition
• Laser assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes (low light and low contrast) and video focus tracking assistance

Certifications:

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

On back order for despatch 13/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3600)
$ 5.85
(exc. GST)
$ 6.43
(inc. GST)
units
Per unit
Per Reel*
3600 +
$5.85
$21,060.00
*price indicative
Related Products
VCNL3020, Proximity Sensor with Infrared Emitter, Vishay Semiconductor ...
Description:
VCNL3020, Proximity Sensor with Infrared Emitter, Vishay Semiconductor The VCNL3020 is a fully integrated Proximity Sensor with Infrared Emitter, and Interrupt function I²C serial communication interface16-Bit effective resolution Programmable LED drive current from 10 mA to 200 mAProximity distance up ...
CAP1xxx Capacitive Touch Sensors The CAP1xxx range of ...
Description:
CAP1xxx Capacitive Touch Sensors The CAP1xxx range of capacitive touch controllers from Microchip are available in a range of different channel input optionsThese turnkey capacitive touch controllers are ideal for providing button and proximity functionality to your projects. With CAP1xxx ...
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
Low current consumption for battery-driven applicationsA special differential ...
Description:
Low current consumption for battery-driven applicationsA special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)Line up with Horizontally wide detection type.