EKMB1305111K Panasonic, EKMB1 Pyroelectric Infrared Sensor, 5m 2.3 V to 4 V 3-Pin
- RS Stock No.:
- 161-2238
- Mfr. Part No.:
- EKMB1305111K
- Manufacturer:
- Panasonic
View all Proximity Sensor ICs
Discontinued product
- RS Stock No.:
- 161-2238
- Mfr. Part No.:
- EKMB1305111K
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 5m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 26 x 13.3 x 16.6mm |
Height | 16.6mm |
Length | 26mm |
Maximum Operating Supply Voltage | 4 V |
Series | EKMB1 |
Width | 13.3mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | 60 °C |
Minimum Operating Temperature | -20 °C |
Discontinued product