EKMB1205112 Panasonic, EKMB1 PIR Sensor Pyroelectric Infrared Sensor, 5m 3-Pin

  • RS Stock No. 161-2213
  • Mfr. Part No. EKMB1205112
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type

Specifications
Attribute Value
Sensor Type Pyroelectric Infrared Sensor
Maximum Output Current 100µA
Sensing Distance 5m
Switching Mode Digital
Output Type Digital
Mounting Type Through Hole
Pin Count 3
Maximum Supply Current 2 μA
Dimensions 26 x 13.3 x 16.6mm
Height 16.6mm
Length 26mm
Minimum Operating Supply Voltage 2.3 V dc
Width 13.3mm
Minimum Operating Temperature -20 °C
Maximum Operating Supply Voltage 4 V dc
Maximum Operating Temperature 60 °C
Series EKMB1
On back order for despatch 08/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
Was $34.886
$ 27.19
(exc. GST)
$ 29.91
(inc. GST)
units
Per unit
Per Box*
50 - 50
$27.19
$1,359.50
100 +
$26.661
$1,333.05
*price indicative
Related Products
Differential/Gauge Pressure Sensors up to 1000 k Pa, ...
Description:
Differential/Gauge Pressure Sensors up to 1000 k Pa, NXP High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged) High range pressure differential/gauge ...
The high accuracy space saving design contributes to ...
Description:
The high accuracy space saving design contributes to reduced weight and size of sets
VL6180X Proximity, Gesture & Ambient Light Sensor Module ...
Description:
VL6180X Proximity, Gesture & Ambient Light Sensor Module Three-in-one smart optical module; Proximity sensor, Ambient Light Sensor, VCSEL light source Fast, accurate distance ranging; Measures absolute range from zero to above 10cm independent of object reflectance Gesture recognition Ambient light ...
Si1141/42/43 Proximity/Ambient Light Sensor Modules The Silicon Labs ...
Description:
Si1141/42/43 Proximity/Ambient Light Sensor Modules The Silicon Labs Si1141/42/43 combines an active optical reflectance proximity detector with an ambient light sensor and an infrared LED into a single 10-Pin QFN package Their dual port operation enables reliable proximity detection for ...