- RS Stock No.:
- 863-261
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 863-261
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
No smoking. No naked light
H.300mm, W.450mm
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
Background colour shall be white
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Circular band and crossbar shall be red
The symbol shall be black and placed centrally on the background and shall not obliterate the crossbar
Red shall cover at least 35% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Text Language | English |
Text Message | No Naked Light, No Smoking |
Sign Description | No Smoking |
Material | Plastic |
Self-Adhesive | No |
Colour | Black/Red/White |
Quantity Per Package | 1 |
Height | 300 mm |
Width | 450mm |
Sign or Label | Sign |