Linear Technology LTC6903CMS8#PBF, VCO, 1kHz - 68MHz, 8-Pin MSOP 3x3mm

  • RS Stock No. 506-2198
  • Mfr. Part No. LTC6903CMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Programmable Oscillators SMT, Linear Technology

Linear Technology LTC6903 serial port programmable oscillator is a low power oscillator that is easy to use, it is very compact in size and provides multiphase out puts. It offers a self-contained digital frequency source with a range of 1 kHz to 68MHz. crystal oscillator replacement

Applications

Precision Digitally controlled Oscillator Switched Capacitor Filter Clock
Power Management
Direct Digital Frequency Replacement (DDS)

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type Programmable
Minimum Programmable Frequency 1kHz
Maximum Programmable Frequency 68MHz
Package Type MSOP
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.06
(exc. GST)
$ 7.77
(inc. GST)
units
Per unit
1 - 9
$7.06
10 - 49
$6.70
50 - 99
$5.70
100 - 249
$5.64
250 +
$5.57
Packaging Options:
Related Products
FA-238 Series is a low profile surface mount ...
Description:
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz Frequency range: 16 MHz to 60 MHz External dimensions: 3.2 x 2.5 x 0.7 mm Overtone order: Fundamental Applications: Mobile phone, ...
QCP9 series SMT crystal oscillators with a 46 ...
Description:
QCP9 series SMT crystal oscillators with a 46 x 12.5 4-pad plastic package suitable for use in commercial and industrial applications. These QCP9 SMT crystal oscillators have excellent environmental and heat resistance with reflow capability and an extended temperature range ...
The Murata XCRGB Series are tiny (20mm x ...
Description:
The Murata XCRGB Series are tiny (20mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from ...
The PICASO embedded graphics controller from 4D Systems, ...
Description:
The PICASO embedded graphics controller from 4D Systems, can be used with a wide range of LCD and OLED displays The controller uses the 4DGL graphics language supported by Extensive Virtual Engine (EVE) — a virtual processor with a comprehensive ...