Linear Technology LTC6903 serial port programmable oscillator is a low power oscillator that is easy to use, it is very compact in size and provides multiphase out puts. It offers a self-contained digital frequency source with a range of 1 kHz to 68MHz. crystal oscillator replacement
Precision Digitally controlled Oscillator
Switched Capacitor Filter Clock
Power Management
Direct Digital Frequency Replacement (DDS)
Attribute | Value |
---|---|
Oscillator Type | Programmable |
Minimum Programmable Frequency | 1kHz |
Maximum Programmable Frequency | 68MHz |
Package Type | MSOP |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 0.86mm |
Dimensions | 3 x 3 x 0.86mm |