AD8331ARQZ Analog Devices, Programmable Gain Amplifier, 20-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 0.006MΩ
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type QSOP
Pin Count 20
Output Type Differential
Dimensions 8.66 x 3.91 x 1.65mm
Height 1.65mm
Width 3.91mm
Length 8.66mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
45 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.49
(exc. GST)
$ 19.24
(inc. GST)
units
Per unit
1 - 9
$17.49
10 - 49
$16.67
50 - 99
$15.65
100 - 249
$15.43
250 +
$15.17
Packaging Options:
Related Products
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link Simply Adds Temperature Monitoring and Control to Any System ...
Available in Space-Saving UCSP, SOT23, and μMAX® Packages ...
Description:
Available in Space-Saving UCSP, SOT23, and μMAX® Packages Low Distortion: 00002% THD (1kΩ load)400μA Quiescent Supply Current per Amplifier Single-Supply Operation from 2.4V to 5.5VInput Common-Mode Voltage Range Includes Ground Outputs Swing Within 8mV of Rails with a 10kΩ Load3MHz ...
5-Pin SOT23 Package (MAX4122/4)+27V to +6.5V Single-Supply Operation ...
Description:
5-Pin SOT23 Package (MAX4122/4)+27V to +6.5V Single-Supply Operation Rail-to-Rail Input Common-Mode Voltage Range Rail-to-Rail Output Voltage Swing5MHz Gain-Bandwidth Product (MAX4122/3/6/7/9)25MHz Gain-Bandwidth Product (MAX4124/5/8)650μA Quiescent Current per Amplifier25μA Shutdown Function (MAX4123/5/7)200μV ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link