LT1995CDD#PBF Linear Technology, Programmable Gain Amplifier 3, Rail to Rail Input/Output 59dB, 10-Pin DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LT1995 is a high speed, high slew rate, gain selectable amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of .2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB or more. The amplifier is a single gain stage design similar to the LT1363 and features superb slewing and settling characteristics. Input offset of the internal operational amplifier is less than 2.5mV and the slew rate is 1V/μs.

Internal Gain Setting Resistors
Pin Configurable as a Difference Amplifier, Inverting and Noninverting Amplifier
Bandwidth: 32MHz (Gain = 1)
Op Amp Input Offset Voltage: 2.5mV Max
Quiescent Current: 9mA Max
Wide Supply Range: ±2.5V to ±15V

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15V dc
Maximum Input Offset Voltage 2.5mV
Maximum Input Resistance 4 kΩ, 8 kΩ
Number of Channels per Chip 3
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Minimum CMRR 59dB
Output Type Differential
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Operating Temperature +85 °C
242 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 121)
$ 5.132
(exc. GST)
$ 5.645
(inc. GST)
units
Per unit
Per Tube*
121 - 121
$5.132
$620.972
242 +
$5.009
$606.089
*price indicative
Related Products
BD27400GUL is a low voltage drive class-D monaural ...
Description:
BD27400GUL is a low voltage drive class-D monaural speaker amplifier that was developed for cellular telephones,mobile audio products and the others.The LC filter of the speaker output is unnecessary and the external part can compose a speaker amplifier at three. ...
Description:
The LTC®6752 is a family of very high speed comparators capable of supporting toggle rates up to 280MHz. These comparators exhibit low propagation delays of 2.9ns, and fast rise/fall times of 1.2ns. There are a total of 5 members in ...
Thermocouple-to-Digital ConverterIntegrated Cold-Junction CompensationThermocouple Types: K-, J-, N-, ...
Description:
Thermocouple-to-Digital ConverterIntegrated Cold-Junction CompensationThermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type0.25°C ResolutionDetects Thermocouple Shorts to GND or VCCDetects Open ThermocoupleInterfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers.
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered ...