- RS Stock No.:
- 919-4075
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$241.83
(exc. GST)
$266.01
(inc. GST)
Units | Per unit |
1 - 9 | $241.83 |
10 - 49 | $237.65 |
50 + | $195.59 |
- RS Stock No.:
- 919-4075
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Single Gang HDMI Face Plate
A 1 gang HDMI face plate enabling the creation of a HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
Features and Benefits
- Female HDMI face plate
- Single gang
- 10mm thick
- Will fit a standard electrical back box
- Ideal for cable tidying and reducing trip hazards
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Note
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.
Specifications
Attribute | Value |
---|---|
Size | Single Gang |
Number of Connectors | 1 |
Type of Connectors | HDMI |
Gender | Female |
Length | 20m |
Related links
- AV Adapters
- RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
- RS PRO Type A 2 Way Female to Female HDMI Connector
- RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS PRO Bevelled Faceplate
- RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough...
- Legrand Standard 1 Way Female HDMI Faceplate
- RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough...