- RS Stock No.:
- 915-9000
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 915-9000
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
This range of RS PRO manual glue dispensers are designed to dispense two cartridges at once, with ease. Within the range there are different sizes available, please refer to the list below for more information.
These lightweight glue dispenser guns are ideal for beading, bonding and repairing in both professional and DIY environments. They are also extremely durable with double gripping plates and a steel trigger. So you rely on these glue dispensers to get the job done.
These RS PRO glue dispensers hold two cartridges which enables you to dispense two component adhesives.
These lightweight glue dispenser guns are ideal for beading, bonding and repairing in both professional and DIY environments. They are also extremely durable with double gripping plates and a steel trigger. So you rely on these glue dispensers to get the job done.
These RS PRO glue dispensers hold two cartridges which enables you to dispense two component adhesives.
2K dispense guns
Lightweight
Durable
Lightweight
Durable
Specifications
Attribute | Value |
---|---|
Type | Adhesive Gun |
Product Capacity | 1500ml |