Deutsch DT Series, 1 Row 3 Way Socket Connector

  • RS Stock No. 915-6537
  • Mfr. Part No. DT04-3P
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

Specifications
Attribute Value
Number of Contacts 3
Type Connector
Gender Female
Number of Rows 1
Current Rating 13A
Series DT
Colour Grey
Height 24.71mm
Width 21.13mm
Depth 43.13mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Housing Material PA GF
90 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.472
(exc. GST)
$ 1.619
(inc. GST)
units
Per unit
Per Pack*
5 - 10
$1.472
$7.36
15 - 45
$1.436
$7.18
50 - 120
$1.398
$6.99
125 - 245
$1.358
$6.79
250 +
$1.326
$6.63
*price indicative
Related Products
From Deutsch, this DT Series receptacle is designed ...
Description:
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications. • IP68 • ...
From Deutsch, this DT Series receptacle comes with ...
Description:
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications. • Wire-to-Wire Connection• Integrated Lock• ...
Sealed header system harness connectors. Integral secondary lockProtected ...
Description:
Sealed header system harness connectors. Integral secondary lockProtected grommet wire sealThreaded jackscrew mating.
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. ...
Description:
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. These MCP 1.5K receptacle housings accept a wire size range of 1.5mm2 FLR max and are for use with MCP 1.5K carrier housings (see stock number 726-8913 typically). Stock number 726-8953 has ...