RS PRO Breaker bar 0.5 in Square, Length 250 mm

  • RS Stock No. 912-5401
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

RS Pro Socket T-Bar

The RS Pro socket T-bars are designed to add length when used as an extension with ratchets or breaker bars. These quality extensions with adapter Improves the leverage and torque delivery when loosening and tightening fasteners. Exceptional strength and durability offers long life usage.

RS stock number and size

912-5397: in sliding T bar, 110 mm
912-5391: 3/8 sliding T bar, 164 mm
912-5401: in sliding T bar, 250 mm

Features and Benefits

Made from Chrome vanadium
Matt finish
Adds length to access hard-to-reach fasteners
Knurled bands offer a nonslip grip for turning loosened fasteners by hand
Detent notches in drive ends lock onto ratchets and breaker bars
Socket adapter converts into T-bar driver
Strong and durable

Application Information

Designed to be used by professionals in workshops and automotive applications.

Specifications
Attribute Value
Drive Size 0.5 in
Drive Type Square
Overall Length 250 mm
Material Chrome Vanadium Steel
12 : Next working day (AU stock)
276 : 5 working days (Global stock)
Price (ex. GST) Each
$ 18.80
(exc. GST)
$ 20.68
(inc. GST)
units
Per unit
1 +
$18.80
Related Products
Breaker bar with plastic grip390 mm LengthMade from ...
Description:
Breaker bar with plastic grip390 mm LengthMade from high performance alloy steelNickel and Chrome plated, fine polished finish.
Swivel handle breaker bar made from high performance ...
Description:
Swivel handle breaker bar made from high performance alloy steel Polished nickel and chrome plated finish with plastic handle.
Extenable 1/2in breaker bar ideal for the removal ...
Description:
Extenable 1/2in breaker bar ideal for the removal of tough wheel nuts for both cars and trucks. Due to length and lever operation the breaker bar can increase torque by a 5:1 ratio enabling the loosening of very tight nutsGreat ...
For use with 1/2in. square drive sockets with ...
Description:
For use with 1/2in. square drive sockets with ball lock. Flexible lock system allows permanent interlocking or fast changes of accessoriesComplete with freewheel sleeve for ultra fast tightening or loosening of screws and nutsConstructed from chrome vanadium with a brushed ...