- RS Stock No.:
- 909-7864
- Mfr. Part No.:
- 292303-7
- Brand:
- TE Connectivity
19 In AU stock for next working day delivery
17 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.05
(exc. GST)
$5.55
(inc. GST)
Units | Per unit |
1 - 29 | $5.05 |
30 - 59 | $4.97 |
60 + | $4.87 |
- RS Stock No.:
- 909-7864
- Mfr. Part No.:
- 292303-7
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity USB Connectors
A range of TE Connectivity USB Type A Connectors, see Table for details.
Features and benefits:
USB 2.0 for up to 480 MBPS speed transfer
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Applications:
Machine Vision
Human Machine Interface
Printers
Barcode Readers
Mass Storage
Human Machine Interface
Printers
Barcode Readers
Mass Storage
TE Connectivity USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Contact Material | Copper Alloy |
Related links
- RS PRO Right Angle Socket Type C USB Connector
- Wurth Elektronik Right Angle Socket Type B 3.0 USB Connector
- Molex Right Angle Socket Type Micro B 2.0 USB Connector
- TE Connectivity Right Angle Socket Type C 3.1 IPX4 USB Connector
- Amphenol ICC Right Angle Socket Type C IP67 USB Connector
- Wurth Elektronik Right Angle Socket Type B USB Connector
- TE Connectivity Right Angle Socket Type B 2.0 USB Connector
- Hirose Right Angle Socket Type B 2.0 USB Connector