TE Connectivity Ariso Series, Straight M30 to Straight M12 Contactless Connector, 10 Core , 300mm Cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

ARISO Contactless Receiver

From TE Connectivity, these ARISO contactless connectors present a quantum leap in connectivity solutions. Unlike traditional cable connectors, ARISO contactless connectors use magnetic coupling between transmitter and a receiver, and are able to transfer data and power, not just across air, but also through obstructions such as oil and water. This results in a connection that is highly resistant to harsh environments, and highly suitable for dusty or wet conditions.

Due to the dynamic tuning of these connectors, the connection is able to maintain despite shifts in movement, whether it be angular, rotational or a degree of variable distance. This results in a connection that is highly resistant to vibration.

With none of the wear and friction presented by traditional contacts, these contactless connectors have a very high service life, and present a whole new range of applications and possibilities.

Features and Benefits:
• Reverse polarity protection for power and data transmission
• Protection against over heating
• Will automatically switch off in the event of a metal foreign object between transmitter and receiver
• Interchangeable Dynamic Pairing between ARISO couplers
• M30 x 80mm sized receiver
• IP67 Ingress protection

Applications
ARISO Contactless connectors have applications beyond the limits of traditional connectors, and can present exciting new opportunities by connecting through materials or walls. These connectors may typically be used in:
• Robotics
• Material Handling
• Tool Changing
• Rotary Tables

Available in this range:
• Stock No: 906-0922 is a 12W contactless power receiver / data transmitter cable with 2PNP and A-Standard coding
• Stock No: 906-0929 is a 12W contactless power receiver / data transmitter cable with 8PNP and A-Standard coding
• Stock No: 906-0938 is a 12W contactless power receiver/ data transmitter cable with 8PNP and B-inverse coding
• Stock No: 906-0913 is a 12W contactless power transmitter data receiver cable with 2PNP and A-Standard Coding
• Stock No: 906-0925 is a 12W contactless power transmitter data receiver cable with 8PNP and A-Standard Coding

TE Connectivity ARISO Connectors

Specifications
Attribute Value
Connector A Straight M12
Connector B Straight ARISO
Length 300mm
Number of Cores 10
Connector A Number of Contacts 12
Connector B Number of Contacts 12
Current Rating 750 mA
Sheath Colour Black
IP Rating IP67
Voltage Rating 24 V dc
Cross Sectional Area mm²
Minimum Operating Temperature -20°C
Connector A Housing Gender Socket
Shielding Shielded
Sheath Material Polyurethane PUR
Maximum Operating Temperature +55°C
Series ARISO
On back order for despatch 27/01/2022, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 674.94
(exc. GST)
$ 742.43
(inc. GST)
units
Per unit
1 - 2
$674.94
3 +
$660.77
Related Products
Our A8-M Straight rail cable assemblies meet the ...
Description:
Our A8-M Straight rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications Decrease installation time with pre-assembled cable assemblies With 42.5mm length, the right angle connector can be ...
M12 female sockets with wires M12 panel mount ...
Description:
M12 female sockets with wires M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact ...
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles Brad® ...
Description:
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding) These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 ...
Sensor/ Actuator cable M12 - Valve plug A ...
Description:
Sensor/ Actuator cable M12 - Valve plug A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI) ...