Straight 50Ω Coaxial Adapter Female Male 0 → 65GHz

  • RS Stock No. 906-0792
  • Mfr. Part No. 150-SB78A
  • Manufacturer Yuetsu
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Yuetsu SMP to SMV In Series Adapters

A range of 50 Ohm in series straight bodied coaxial adaptors. These SMP to SMV coaxial adaptors all have gold plated
beryllium copper contacts and operate within a frequency range of 0-65GHz. They are available in various orientations providing the user different options for cable coupling.
Part number 906-0770 SMP plug to SMV plug
Part number 906-0783 SMP jack to SMV plug
Part number 906-0792 SMP jack to SMV jack
Part number 906-0795 SMP jack to SMV jack

Yuetsu In Series Adaptors

Specifications
Attribute Value
Gender A Female
Gender B Male
Impedance 50Ω
Body Orientation Straight
Operating Frequency 0 → 65GHz
Contact Plating Gold
Contact Material Beryllium Copper
On back order for despatch 02/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 730.69
(exc. GST)
$ 803.76
(inc. GST)
units
Per unit
1 - 4
$730.69
5 - 9
$679.51
10 - 24
$647.79
25 +
$615.41
Related Products
Rosenberger 50Ω SMB Adapters From Rosenberger, a series ...
Description:
Rosenberger 50Ω SMB Adapters From Rosenberger, a series of superior quality 50 Ω SMB RF adapters These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups. From Rosenberger, a series of ...
RF Solutions Adapters RF Solutions offers you a ...
Description:
RF Solutions Adapters RF Solutions offers you a range of adapters to facilitate interconnections between common connectorsAdapter Combinations — BNC•BNC socket to BNC socket•BNC plug to BNC plug•BNC plug to TNC plug•BNC socket to TNC plug Adapter Combinations — N ...
N Series Plugs and Adaptor Connectors N series ...
Description:
N Series Plugs and Adaptor Connectors N series coaxial connectors designed for use from DC to 1 - 11 GHz (item specific), medium size with a threaded coupling These N series connectors feature a low broadband VSWR which is ideal ...
Rosenberger SMA to N Interseries RF Coaxial Adapters ...
Description:
Rosenberger SMA to N Interseries RF Coaxial Adapters A range of 50 OHM SMA to N RF coaxial connector adapters available with various configurations including SMA jack to BNC jack, SMA jack to BNC plug and SMA plug to BNC ...