- RS Stock No.:
- 906-0770
- Mfr. Part No.:
- 150-RB88B
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 906-0770
- Mfr. Part No.:
- 150-RB88B
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu SMK to SMP In Series Adapters
A range of 50 Ohm in series straight bodied RF adaptors. These SMK to SMP RF adaptors all have gold plated beryllium copper contacts and operate within a frequency range of 0-40GHz.They are available in various orientations providing the user different options for cable coupling.
Part number 906-0770 SMK plug to SMP plug
Part number 906-0773 SMK plug to SMP jack
Part number 906-0777 SMK jack to SMP plug
Part number 906-0786 SMK jack to SMP jack
Part number 906-0770 SMK plug to SMP plug
Part number 906-0773 SMK plug to SMP jack
Part number 906-0777 SMK jack to SMP plug
Part number 906-0786 SMK jack to SMP jack
Yuetsu In Series Adaptors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMK Plug to SMP Plug |
Adapter Type A | SMK |
Adapter Type B | SMP |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 40GHz |
Contact Plating | Gold |
Length | 26mm |
Contact Material | Beryllium Copper |