Raspberry Pi 3 Model B SBC Starter Kit

  • RS Stock No. 896-8119
  • Mfr. Part No. Raspberry Pi 3 Starter Kit
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Official Raspberry Pi 3 Starter Kit

The Raspberry Pi 3 Starter Kit gives you what you need to get your Raspberry Pi board up and running, including official Raspberry Pi accessories. The kit is aimed at those who are new to Pi and want to start exploring and programming right away. The only thing you will need is a TV or monitor to connect it to.
The Starter Kit is ideal for projects in the classroom, in the lab or at home. It also includes a book of project ideas to help inspire your next project.

What’s included?
• Raspberry Pi 3 B Computer Board (896-8660)
• micro-SD card with operating system - New Out Of Box Software (NOOBS) (917-6317)
• Official Raspberry Pi Red & White Case (909-8132)
• Official Raspberry Pi USB Keyboard
• Official Raspberry Pi USB Mouse
• Official Raspberry Pi HDMI Cable (111-1029)
• Official Raspberry Pi USB Power Supply (909-8126)
• Adventures in Raspberry Pi book by Carrie-Anne Philbin (English only) (907-6497)

Raspberry Pi 3 Model B
This board is one of the later versions of Raspberry Pi. It features the Broadcom BCM2837 SoC with a CPU speed of 1.2GHz. There is also 1GB of memory capacity on board. The Raspberry Pi 3 Model B also features connectivity including WLAN, Bluetooth and Bluetooth Low Energy (BLE).

What is NOOBS?
NOOBS (New Out Of Box Software) is a micro-SD card with preloaded software. Simply connect your Pi to your router via an Ethernet cable when you first turn it on you will be able to choose to use one of the following operating systems. Without an Ethernet connection, Raspbian is installed:
• Raspbian
• Pidora
• OpenElec
• RaspBMC
• RISC OS
• Arch
• Linux

Note

The Official Pi 3 Power Supply Unit is for the Pi 3 board only. The power supply unit is not for general purpose power supply.

Raspberry Pi Bundles

Specifications
Attribute Value
Classification Starter Kit
Name Raspberry Pi 3 Model B
Technology SBC
Device Core ARM Cortex-A53
Processor Family Name ARM Cortex
Processor Part Number BCM2837
Processor Type MPU
Discontinued product