Analog Devices Data Acquisition Development Kit EVAL-ADUCM360QSPZ

  • RS Stock No. 881-2980
  • Mfr. Part No. EVAL-ADUCM360QSPZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EVAL-ADuCM360QSPZ Development kit for ADuCM361 Data Acquisition System

The ADuCM360/ADuCM361 is a low power fully integrated, 24-bit Data Acquisition System incorporating dual, high performance multi-channel sigma-delta (Σ-Δ) ADCs, ARM Cortex M3® Microcontroller, and Flash/EE memory on a single chip.
The evaluation kit is designed for simplicity, flexibility and ease of use which can be used to fully evaluate the ADuCM361. The ADuCM360/361 are pin compatible and are identical except the ADC0 is not available on ADuCM361. The supplied ADI J-link OB emulator connects to the miniboard, providing supply, UART communication and debug capability.

Kit Contents

Evaluation Board
USB Cable
ADI J-Link OB emulator
Keil MDKARMevaluation version integrated software development tool
IAR EWARM evaluation version integrated software development tool
CM3WSD Serial DownloaderExample Code
Function Libraries
Get Started User Guide
Datasheets, Application Notes

Specifications
Attribute Value
Converter Type ADC
Featured Device ADUCM360
Kit Classification Development Kit
3 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 192.13
(exc. GST)
$ 211.34
(inc. GST)
units
Per unit
1 +
$192.13