Sidchrome Stainless Steel Pliers

  • RS Stock No. 878-3211
  • Mfr. Part No. SCMT70481
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Safety Lock-Wire Twisting Pliers

Sidchrome’s Safety Wire Installation Pliers, or SWIPES, are designed for heavy duty professional use and benefit from an integrated knob to actuate the twisting and wire cutters for trimming excess wire. They are an excellent choice for motor sport, aviation, industrial and electrical applications.

Unique rubber inserts in jaws grasp and hold severed wires
Special offset jaws ensure uniform professional finish
Safety Lock Wires

Safety Lock Wires

878-3214

Aircraft Grade Stainless Steel
ASTMA580 non-electrical
Type 302/304 - Spec MS20995-C
1 lb (0.45kg) container
Diameter: 0.041” (1.04mm)

878-3217

Aircraft Grade Stainless Steel
Type 302/304 - Spec MS20995-C
ASTMA580 non-electrical • 1 lb (0.45kg) container
Diameter: 0.020” (.508mm)

878-3211

Aircraft Grade Stainless Steel
Type 302/304 - Spec MS20995-C
ASTMA580 non-electrical
1 lb (0.45kg) container
Diameter: 0.032” (.813mm)

Specifications
Attribute Value
Plier Type Locking Pliers
Material Stainless Steel
3 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 160.48
(exc. GST)
$ 176.53
(inc. GST)
units
Per unit
1 +
$160.48
Related Products
Stainless Steel Pliers From the trusted RS PRO ...
Description:
Stainless Steel Pliers From the trusted RS PRO brand, these stainless steel pliers are lightweight and versatile, and so are perfect for precision applications The pliers feature moulded plastic bow handles for an assured grip, with spring action return to ...
From RS PRO, these high-quality snipe nose pliers ...
Description:
From RS PRO, these high-quality snipe nose pliers are suitable for professionals and enthusiasts alike With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.Featuring ergonomically designed handles and ...
From RS PRO, these high-quality long nose pliers ...
Description:
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.Featuring ergonomically designed handles and ...
From RS PRO, these high-quality flat nose pliers ...
Description:
From RS PRO, these high-quality flat nose pliers are suitable for professionals and enthusiasts alike With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.Featuring ergonomically designed handles and ...