- RS Stock No.:
- 878-2369
- Brand:
- RS PRO
- RS Stock No.:
- 878-2369
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.
- Gold plated contact plating
- Impedance of 50 ohms
- Gold, nickel and passivated stainless steel bodies offered in this range of adapters
- Operating frequency of between 6GHz to 18GHz offered in this range, please see datasheet or below attributes for further details
- Straight and right-angle body offered in this range
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Jack to SMA Jack |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Length | 12.7mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Related links
- Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Amphenol Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Socket to SMA...
- Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Molex Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz
- RS PRO Straight 50Ω Coaxial Adapter SMA Socket to SMA Socket 18GHz