- RS Stock No.:
- 874-1311
- Mfr. Part No.:
- MMC-62-SCST
- Brand:
- Fluke Networks
- RS Stock No.:
- 874-1311
- Mfr. Part No.:
- MMC-62-SCST
- Brand:
- Fluke Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MMC-62-SCST Multimode Launch Cable
Fluke Networks MMC-62-SCST is a 62μm SC/ST Multimode launch cable.
Connectors: 1 x SC multi-mode male, 1 x ST multi-mode male
For use with OptiFiber Pro OTDR and DTX-1800 OTDR
For use with OptiFiber Pro OTDR and DTX-1800 OTDR
Specifications
Attribute | Value |
---|---|
Accessory Type | Multimode Launch Cable |
For Use With | Optifiber® Pro OTDR |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Fluke Networks Multimode Launch Cable for Optifiber® Pro OTDR, MMC-50-SCSC
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Fluke Networks Multimode Launch Cable for Optifiber® Pro OTDR, MMC-50-SCST
- Fluke Networks MMC Multimode Launch Cable for OptiFiber Pro, MMC-62-SCLC-M