Siemens 3RK7271 Series Communication Module for Use with S7-1200 Series, Current, Voltage, Current, Voltage
- RS Stock No.:
- 872-6309
- Mfr. Part No.:
- 3RK7271-1AA30-0AA0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$488.38
(exc. GST)
$537.22
(inc. GST)
Units | Per unit |
1 + | $488.38 |
- RS Stock No.:
- 872-6309
- Mfr. Part No.:
- 3RK7271-1AA30-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
S7-1200 - Data Decoupling Modules for AS-I
Data Decoupling Module DCM 1271 for SIMATIC S7-1200 AS-I Master CM 1243-2.
Data decoupling Module DCM 1271
Integrated earth fault detection
Screw-type terminals
IP20 protection
DIN rail or wall mounting
Suitable for AS-Interface Master CM 1243-2, stock-no. 872-6306
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Series | 3RK7271 |
Input Type | Current, Voltage |
Number of Outputs | 1 |
Output Type | Current, Voltage |
For Use With | S7-1200 Series |
Mounting Type | DIN Rail |
Dimensions | 36 x 110.5 x 75 mm |
Related links
- RS PRO Signal Conditioner Voltage Input Voltage Output, 16.8 → 30V Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 24V ac/dc Supply
- RS PRO Signal Conditioner Voltage Input Voltage Output, 10 → 30V dc Supply
- GIC Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- Wago Signal Conditioner Voltage Input Voltage Output, 24V dc Supply
- Wago 857 Series Signal Conditioner Voltage Input Voltage Output
- PR Electronics Signal Conditioner Current Current, Voltage Output
- Wago 770 Series Signal Converter Voltage Input Voltage Output