- RS Stock No.:
- 872-5634
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 872-5634
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIK Series Fuse Disconnect Terminals
The SIK series fuse-disconnect terminals feature a hinged lever that can be locked into its open position for supporting the micro-fuse.
Combi-foot can snap on to TS 32/TS 35 rails
Connection cross-section up to 10 mm2
SIK 10 Z (872-5634) holds fuses (6.3 x 32/6.3 x 25)
Can be used with solid link as disconnect terminal
Connection cross-section up to 10 mm2
SIK 10 Z (872-5634) holds fuses (6.3 x 32/6.3 x 25)
Can be used with solid link as disconnect terminal
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | 1 |
Series | 1102.2 |
Termination Method | Screw |
Cable CSA | 10mm² |
Current Rating | 10 (IEC) A, 16 (cUL) A, 16 (UL) A |
Voltage Rating | 600 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |