- RS Stock No.:
- 847-8953
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 847-8953
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Inspection Camera Accessories
Professional accessory range that greatly adds to the functionality of your inspection camera.
5.5 mm Diameter screw on Hook, Magnet and Mirror attachments
RS Stock no: 847-8953
Secure screw fit
Steel Wire
Hook to move, dislodge or drag
Mirror helps with blind angles
Magnet for picking up dropped items or metal blockages
Secure screw fit
Steel Wire
Hook to move, dislodge or drag
Mirror helps with blind angles
Magnet for picking up dropped items or metal blockages
6 mm Diameter Camera Head
RS Stock no: 847-8959
Greater flexibility and a smaller diameter helps to fit in previously unreachable areas
Threaded end for screw on attachments
Resolution of 640 x 480 pixels
6 Leds built in
PE covered and IP67
96 cm gooseneck
Greater flexibility and a smaller diameter helps to fit in previously unreachable areas
Threaded end for screw on attachments
Resolution of 640 x 480 pixels
6 Leds built in
PE covered and IP67
96 cm gooseneck
Specifications
Attribute | Value |
---|---|
For Use With | Inspection Camera Probe |