- RS Stock No.:
- 840-7737
- Mfr. Part No.:
- FS-1EFD-2509-10
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 840-7737
- Mfr. Part No.:
- FS-1EFD-2509-10
- Brand:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1EFD Series Size 25/13/9 Ferrite Transformer Cores
FS-1EFD series size 25/13/9 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7484 has a 0.1mm gap
Stock number 840-7572 has a 0.2mm gap
Stock number 840-7654 has a 0.5mm gap
Stock number 840-7737 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7320 and 840-7323
Stock number 840-7484 has a 0.1mm gap
Stock number 840-7572 has a 0.2mm gap
Stock number 840-7654 has a 0.5mm gap
Stock number 840-7737 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7320 and 840-7323
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 25 x 9 x 13mm |
AL Rating | 2000nH |
Material | N87 |
Depth | 13mm |
Length | 25mm |
Width | 9mm |