- RS Stock No.:
- 822-3933
- Mfr. Part No.:
- QA/8063/00
- Brand:
- Norgren
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$218.23
(exc. GST)
$240.05
(inc. GST)
Units | Per unit |
1 + | $218.23 |
- RS Stock No.:
- 822-3933
- Mfr. Part No.:
- QA/8063/00
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Cylinder Repair Kit For ISO/VDMA Range - QA Series - QA/8063/00
Keep your pneumatic cylinders performing efficiently with this cylinder repair kit from IMI Norgren. It contains all the necessary spare parts you'll need to replace worn or damaged seals in Norgren's PRA/181000/M, PRA/182000/M and RA/8000 ranges. The contents include a piston rod seal, a sealing ring and a cushion seal, along with a piston seal, a wear ring and an O-ring. This kit lets you conveniently replace individual parts as needed to keep your equipment running smoothly with minimal disruption to your system.
Features & Benefits
Datasheet provides torque tightening guidelines relevant for each model and repair
Kit comes in sealed protective packaging to prevent wear and tear
Kit comes in sealed protective packaging to prevent wear and tear
Applications
Factory automation
Rail and energy
Process control
Vehicles
Rail and energy
Process control
Vehicles
How do I use this repair kit to replace a broken seal?
First remove the damaged seal and wear ring from the piston, taking care not to damage the seal grooves. Clean and grease the seal grooves before installing a new seal and wear ring. Lightly grease the seals before reassembling the cylinder.
Specifications
Attribute | Value |
---|---|
For Use With | PRA/181000/M, PRA/182000/M, RA/8000 |
Manufacturer Series | QA |
Related links
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/200 200mm...
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - PRA/802000 300mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/160 160mm...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...