MH Connectors MH105 Series 2.77mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector, Plug, Steel Shell

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

D-Sub IDC Plug and Socket Connectors MH105 Series

A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2860 , 821-2879 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908

Note

For Strain relief Bars see stock number 821-2901 typical.

MH - D-Sub Connectors

Specifications
Attribute Value
Gender Male
Number of Contacts 25
Body Orientation Straight
Pitch 2.77mm
Contact Material Copper Alloy
Contact Plating Gold, Tin
Housing Material Steel
Current Rating 1.5A
Voltage Rating 1 kV
Dimensions 53.04 x 12.55 x 15.5mm
Series MH105
Depth 15.5mm
Length 53.04mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Width 12.55mm
Discontinued product