MH Connectors MH105 Series 2.77mm Pitch 15 Way IDC D-Sub Ribbon Cable Connector, Plug, Steel Shell

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

D-Sub IDC Plug and Socket Connectors MH105 Series

A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2860 , 821-2879 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908

Note

For Strain relief Bars see stock number 821-2901 typical.

MH - D-Sub Connectors

Specifications
Attribute Value
Number of Contacts 15
Gender Male
Body Orientation Straight
Pitch 2.77mm
Termination Method IDC
Current Rating 1.5A
Housing Material Steel
Voltage Rating 1 kV
Length 39.14mm
Width 12.55mm
Depth 15.5mm
Dimensions 39.14 x 12.55 x 15.5mm
Contact Material Copper Alloy
Contact Plating Gold, Tin
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Series MH105
Discontinued product