- RS Stock No.:
- 820-8249
- Mfr. Part No.:
- 1-6609212-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-8249
- Mfr. Part No.:
- 1-6609212-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Filtered PCB Mount Modular RJ45 Jacks
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | Jack |
Shield Type | STP |
Orientation | Right Angle |
Length | 17.27mm |
Width | 25.15mm |
Depth | 18.8mm |
Series | 16609212 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |