Molex RF Coaxial Cable 50 Ω

  • RS Stock No. 813-5882
  • Mfr. Part No. 897621371
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Temp-Flex SMA Plug to SMA Plug Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly

Temp-Flex® flexible microwave SMA plug to SMA plug ultra-low loss coaxial cable assemblies. These high performance coaxial SMA to SMA RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 141 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.35 max to 26 GHz
The insertion loss for stock number 813-5889 is 0.35 dB
The insertion loss for stock number 813-5882 is 0.70 dB

Molex RF Coaxial Cable Assemblies

Specifications
Attribute Value
Length 304.8mm
Terminated/Unterminated Terminated
Connector A Male SMA
Connector B Male SMA
Coaxial Type RF
Characteristic Impedance 50 Ω
32 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 88.68
(exc. GST)
$ 97.55
(inc. GST)
units
Per unit
1 - 4
$88.68
5 - 9
$84.25
10 - 24
$80.03
25 - 49
$74.68
50 +
$70.95
Related Products
Microwave cables are 50Ω SMA connector assemblies, rated ...
Description:
Microwave cables are 50Ω SMA connector assemblies, rated by maximum frequency to give a cost effective performance in a variety of applications such as instrument testing, equipment calibration and various forms of microwave communication,High performance double screened flexible cable is ...
The RF Coaxial Cable is used with exterior ...
Description:
The RF Coaxial Cable is used with exterior Wi Fi connecting cable up to 5 GHz Double shieldedUV Resistant sheath Copper clad aluminium conductor RoHS / REACH standards Coaxial cable 50 ohms low loss – 2.4 @ 5 Ghz.
RF offers a full range of pre-assembled, fixed ...
Description:
RF offers a full range of pre-assembled, fixed length, standard cable assemblies Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector ...
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 ...
Description:
Low Loss Serial Digital Coax, RG-59/U, CM-Rated, 22 AWG stranded bare compacted copper conductor, foam HDPE core, double 95% tinned copper braid, flexible PVC jacket