- RS Stock No.:
- 812-6251
- Mfr. Part No.:
- 05004004001
- Brand:
- Wera
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.23
(exc. GST)
$90.45
(inc. GST)
Units | Per unit |
1 + | $82.23 |
- RS Stock No.:
- 812-6251
- Mfr. Part No.:
- 05004004001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Ratchet, 1/4 in Drive Sise, Chrome Molybdenum Steel - 004004
This durable Wera Zyklop ratchet with a chrome finish boasts a square drive shape of 1/4 inch and a handle type suitable for all your mechanical needs. Built with chrome molybdenum steel and the model Zyklop, this ratchet is a high-traffic tool essential for your toolbox.
Features & Benefits
• Designed with a sleek chrome finish, this ratchet offers a stylish and corrosion-resistant exterior
• The square drive shape ensures a secure fit for 1/4 inch sockets and adaptors, allowing for versatile usage
• Crafted from chrome molybdenum steel, this ratchet provides exceptional strength and durability for long-lasting performance
• The 1/4 inch drive sise with a 141mm overall length offers a compact yet powerful ratcheting mechanism
• The Zyklop model features a fine-tooth mechanism with 72 teeth for a minimal return angle of only 5 degrees.
• The square drive shape ensures a secure fit for 1/4 inch sockets and adaptors, allowing for versatile usage
• Crafted from chrome molybdenum steel, this ratchet provides exceptional strength and durability for long-lasting performance
• The 1/4 inch drive sise with a 141mm overall length offers a compact yet powerful ratcheting mechanism
• The Zyklop model features a fine-tooth mechanism with 72 teeth for a minimal return angle of only 5 degrees.
Applications
• Ideal for use in confined spaces due to its slim design and compact construction
• Can be used for automotive, electronics, and machinery repairs requiring a reliable and durable ratchet wrench
• Can be used for automotive, electronics, and machinery repairs requiring a reliable and durable ratchet wrench
Can it be used for industrial applications?
It is suitable for various industrial tasks, thanks to its robust construction and reliable performance.
Will it fit other socket sises?
It is compatible with 1/4 inch sockets and adaptors, providing versatility in your tool kit.
Is it easy to switch directions while using?
The ratchet features a convenient switch lever for quick and effortless direction changes during operation.
How durable is the chrome finish?
The chrome finish ensures long-lasting protection against corrosion and wear, extending the tool's lifespan.
Does it come with a warranty?
It comes with a manufacturer's warranty, providing peace of mind for your investment in this quality ratchet.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 141 mm |
Model | Zyklop |
Material | Chrome Molybdenum Steel |
Finish | Chrome |
Related links
- RS PRO 1/4 in Square Ratchet with Ratchet Handle
- Facom 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Square Ratchet with Ratchet Handle
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley 1/4 in Ratchet with Ratchet Handle
- Wera Square Ratchet with Ratchet Handle, 277 mm Overall
- Wera Square Ratchet with Ratchet Handle, 200 mm Overall
- Wera Square Ratchet with Ratchet Handle, 152 mm Overall