- RS Stock No.:
- 812-6239
- Mfr. Part No.:
- 05004003001
- Brand:
- Wera
5 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$147.32
(exc. GST)
$162.05
(inc. GST)
Units | Per unit |
1 + | $147.32 |
- RS Stock No.:
- 812-6239
- Mfr. Part No.:
- 05004003001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8003 A Zyklop Metal Ratchet with push-through square and 1/4" drive
Zyklop Metal ratchet with push-through square. Slim design for work in even very confined spaces. The dual ratchet teeth design makes a 76 fine-pitched toothing out of 38 robust teeth that allows a return angle of only 4.7°. Very simple direction change by actuating the non-detachable push-through square
for the first time also with secure socket locking function. Forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life.
Extremely slim ratchet with long lever
Return angle of only 4.7°
Absolutely smooth switchover of the non-detachable push-through square
Secure socket locking
For 1/4" square sockets with ball lock
Return angle of only 4.7°
Absolutely smooth switchover of the non-detachable push-through square
Secure socket locking
For 1/4" square sockets with ball lock
8003 A Zyklop Metal Ratchet with push-through square and 1/4" drive, 1/4" x 141 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 141 mm |
Model | Zyklop |
Material | Chrome Molybdenum Steel |
Finish | Chrome |
Related links
- RS PRO 1/4 in Square Ratchet with Ratchet Handle
- Facom 1/4 in Ratchet with Ratchet Handle
- GearWrench 1/4 in Square Ratchet with Ratchet Handle
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley 1/4 in Ratchet with Ratchet Handle
- Wera Square Ratchet with Ratchet Handle, 277 mm Overall
- Wera Square Ratchet with Ratchet Handle, 200 mm Overall
- Wera Square Ratchet with Ratchet Handle, 152 mm Overall