Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 805-5049
- Mfr. Part No.:
- E2B-S08LN04-WP-B1 2M
- Brand:
- Omron
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.52
(exc. GST)
$86.37
(inc. GST)
Units | Per unit |
1 - 2 | $78.52 |
3 + | $74.65 |
- RS Stock No.:
- 805-5049
- Mfr. Part No.:
- E2B-S08LN04-WP-B1 2M
- Brand:
- Omron
Legislation and Compliance
Product Details
E2B Stainless Steel Long Body
The E2B range of stainless steel long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M8 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 49mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +70°C |
Housing Material | Stainless Steel |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Related links
- Omron Inductive Barrel-Style Proximity Sensor 8 mm Detection 12 →...
- Omron Inductive Barrel-Style Proximity Sensor 20 mm Detection 10 → 30 V
- Omron Inductive Barrel-Style Proximity Sensor 4 mm Detection 12 → 24 V dc,
- Omron Inductive Barrel-Style Proximity Sensor 1.5 mm Detection IP67
- Omron Inductive Barrel-Style Proximity Sensor 8 mm Detection, PNP Output
- Omron Inductive Barrel-Style Proximity Sensor 2 mm Detection, PNP Output
- Omron Inductive Barrel-Style Proximity Sensor 5 mm Detection IP67
- Omron Inductive Barrel-Style Proximity Sensor 15 mm Detection, PNP Output