Analog Devices EVAL-INAMP-82RZ, Instrumentation Amplifier Evaluation Board for AD822x, AD842x

  • RS Stock No. 803-1730
  • Mfr. Part No. EVAL-INAMP-82RZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Evaluation boards for AD62x & AD822x Instrumentation Amplifiers

Generic, easy-to-use evaluation boards designed for use with a range of Analog Devices Instrumentation Amplifiers. Three boards are available to accommodate different package options: SOIC/PDIP, SOIC only, or MSOP types. The boards are supplied with test pins and decoupling capacitors are already populated and only require the chosen IN-amp to be soldered in.

803-1728 EVAL-INAMP-62RZ board for AD620, AD621, AD622, AD623, AD627, AD8223, and AD8225 in SOIC or PDIP packages.
803-1730 EVAL-INAMP-82RZ board for AD8221, AD8226, AD8227, AD8228, AD8229, AD8421, AD8428, and AD8429 in SOIC packages.
803-1737 EVAL-INAMP-82RMZ board for AD8220, AD8221, AD8226, AD8227, AD8228, AD8236, and AD8421 in MSOP packages.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device AD822x, AD842x
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 76.81
(exc. GST)
$ 84.49
(inc. GST)
units
Per unit
1 +
$76.81
Related Products
The Impedance Analyzer for analogue Discovery was designed ...
Description:
The Impedance Analyzer for analogue Discovery was designed with automatically adjusting reference resistors and relays to aid in use of the Impedance Analyzer tool in Wave Forms With the Impedance Analyzer accessory, the analogue Discovery will automatically select the most ...
The Digilent Pmod I2S2 features a Cirrus CS5343 ...
Description:
The Digilent Pmod I2S2 features a Cirrus CS5343 Multi-Bit Audio A/D Converter and a Cirrus CS4344 Stereo D/A Converter, each connected to 35mm Audio Jacks. These circuits allow a system board to transmit and receive stereo audio signals via the ...
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
MCP6N11 Instrumentation Amplifier Wheatstone Bridge Reference Design This ...
Description:
MCP6N11 Instrumentation Amplifier Wheatstone Bridge Reference Design This board demonstrates the performance of Microchips MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using Microchips MCP6V26 and MCP6V27 auto-zeroed op amps The input signal comes from an RTD ...