Molex Straight Cable Mount SMA Plug, Crimp Termination

  • RS Stock No. 800-6964
  • Mfr. Part No. 73251-0112
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Molex 50 Ohm SMA RF Coaxial Plug Cable Connectors

A range of Molex 50 Ohm SMA RF Coaxial Crimp Plug Cable Connectors:
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316

Molex SMA RF Coaxial Connectors

The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

Specifications
Attribute Value
Gender Male
Coaxial Connector Type SMA Connector
Mounting Type Cable Mount
Termination Method Crimp
Body Orientation Right Angle
Size Subminiature
Bulkhead No
Series Number 73251
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.40
(exc. GST)
$ 18.04
(inc. GST)
units
Per unit
1 - 14
$16.40
15 - 49
$15.83
50 - 99
$14.66
100 - 249
$14.06
250 +
$13.56
Related Products
The RS PRO SMA 27G series straight plug ...
Description:
The RS PRO SMA 27G series straight plug connector is a cable mount product The RG405/U (UT.085") cables are suitable for this connector. The contact is made of beryllium copper with gold plating. • Frequency range is 26.5GHz• Impedance is ...
SMA cable plug These screw fit connectors have ...
Description:
SMA cable plug These screw fit connectors have a brass housing, PTFE insulation, gold plated inner conductors and nickel plated outer conductors.
RS 50 Ohm UHF RF Coaxial Crimp Plug ...
Description:
RS 50 Ohm UHF RF Coaxial Crimp Plug Connector 50 Ohm UHF RF coaxial plug connector with a crimp termination This 50 Ohm RF coax plug has a silver plated brass body and centre contact and is for use with ...
90° cable plug Providing the same high quality ...
Description:
90° cable plug Providing the same high quality and performance found in Tyco’s SMA products, the QMA series offers the added benefit of snap-on connection. By integrating a snap on feature to the design, denser packaging can be achieved and ...