Molex USB 2.0 Male USB A to Male Mini USB B USB Cable, 2m

  • RS Stock No. 800-6946
  • Mfr. Part No. 88732-8902
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Male USB A to Male Mini USB B USB Cables

Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB A is a standard USB interface coupled with a male mini USB B, perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger.

Features and Benefits

• Dual Ended Connectors
• USB Type A-to-Mini-B (male to male)
• Excellent RFI/EMI performance
• Lengths: 1 to 2m
• 480 Mbps
• Black or white

On the go (OTG)

On the go feature allows your device to connect to another peripheral device to share information without the aid of a computer.

Male USB A to Male Mini USB B USB Cable Options

Length: 1 m = RS stock no: 627-2908
Length: 1 m = RS stock no: 656-3939
Length: 1.5 m = RS stock no: 822-3226
Length: 2 m = RS stock no: 800-6946

Typical Applications

Typical Applications:

USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)

FAQ:

What does IP rating mean for USB cables?

IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection.

What USB cable type describes?

USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors

Specifications
Attribute Value
Connector A Male USB A
Connector B Male Mini USB B
Length 2m
USB Type USB 2.0
Sheath Colour Black
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 13.00
(exc. GST)
$ 14.30
(inc. GST)
units
Per unit
1 - 24
$13.00
25 - 49
$12.68
50 - 99
$12.03
100 - 249
$11.31
250 +
$11.02
Related Products
The RS PRO 05 metre USB version 2.0 ...
Description:
The RS PRO 05 metre USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and ...
The RS PRO 2 metre USB version 20 ...
Description:
The RS PRO 2 metre USB version 20 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and ...
The USBPAUB2MW 2m White USB to Micro USB ...
Description:
The USBPAUB2MW 2m White USB to Micro USB Cable features thin USB connector moldings and provides a simpler connection between your Micro USB 20 mobile devices (smartphones, digital cameras, Tablet PC devices, portable hard drives, etc.) and your PC or ...
1x USB 'A' male connector1x Up Angle USB ...
Description:
1x USB 'A' male connector1x Up Angle USB Mini-B male connector Supports high-speed data transfer rates of up to 480 Mbps Aluminum-Mylar Foil with Braided Shielding Molded connectors with strain relief Unrestricted access to your Mini USB mobile device Reduce ...