- RS Stock No.:
- 795-1346
- Mfr. Part No.:
- S0947410
- Brand:
- Dymo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-1346
- Mfr. Part No.:
- S0947410
- Brand:
- Dymo
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
LabelWriter labels
Range of labels for LabelWriter label printer
Label colour: White (unless otherwise specified)
Different label formats available
Label colour: White (unless otherwise specified)
Different label formats available
Specifications
Attribute | Value |
---|---|
Works With Printer Models | Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless |
Background Colour | White |
Print Colour | Black |
Label Width | 28mm |
Label Length | 89mm |
Label Dimensions | 89 x 28mm |
Label Quantity | 1050Per Roll |